• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Service interfaces 09454521914 HARTING Content: 1 pc(s) Push-fit connector

Packaging type
Piece
Product type
Push-fit connector
Type
09 45 452 1914
Manufacturer part #
09454521914
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-port
  • Component: Service interfaces
  • Type of connection: Type B jack - Type B connector
  • Mating cycles ≥ 1,500
  • Net weight: 99.5 g
  • USB 2.0 description
  • Protection class according to IEC 60529:IP20
  • Approvals DNV GL
  • Material housing: Polyamide (PA)
  • Colour of housing: Silver
  • Mounting: Screwable in housing wall
  • Ambient temperature: -25 ... +70 °C
  • Cable length 3 m
Packaging type

Piece

Type

09 45 452 1914

Product type

Push-fit connector

Manufacturer part #

09454521914

Factory colour

Silver

Connection

USB B

Content

1 pc(s)

Material

Polyamide

Max. temperature

70 °C

3 m

Other

IP20

Plastic

Plastic

Documents & Downloads

Datasheet

Datasheet 3009124 Service interfaces 09454521914 HARTING Content: 1 pc(s) Push-fit connector

User & Safety Instructions

User & Safety Instructions 3009124 Service interfaces 09454521914 HARTING Content: 1 pc(s) Push-fit connector

Description

Service interfaces, USB 2.0, Cable length: 3 m, Type of connection: Type B Socket - Type B Connector

This text is machine translated.