• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Servo delay module

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Servo Delay Module

  • Electronic V-cable
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Operating voltage

4 - 6 V DC

Product type

Servo delay module

Type

Module

Weight

9 g

Operating voltage

4 - 6 V

Min. operating voltage

4 V

Max. operating voltage

6 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 220234 Servo delay module

Circuit diagramm

Circuit diagramm 220234 Servo delay module

Description

With this delay Module, the mechanical retractable landing gear of your model airman with prototypical speed is driven-in and out. With the help of the DIP switch one can set individually, the delay time of 0.5 - 7.5 s. Of course they can, if necessary, reverse the direction of the rotation polarity of your servos (servo reverse). Without delay, the module acts as an electronic V cable with servo-reversal.

Features

  • Servo reversal
  • current consumption (no power): 4 mA
  • Weight: 9 g.

Scope of delivery

  • Component, fully assembled and tested with instructions.

More interesting products

(*All information is plus legal VAT)