• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal switch

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic component Uni switch

  • Component developed
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Operating voltage

4 - 6 V DC

Product type

Universal switch

Type

Module

Dim

(L x W) 61 mm x 31 mm

Length

61 mm

Width

31 mm

Operating voltage

4 - 6 V

Min. operating voltage

4 V

Max. operating voltage

6 V

Functions

Button mode

Switch contact

Relays

Switching capacity

8 A

No. of channels (details)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 227389 Universal switch

Conformity certificate

Conformity certificate 227389 Universal switch

Description

Turn on via remote control a wide variety of circuits. Some possible applications are ..e.g. the on / off of lights, water pumps or other electrical consumers. Supplied without power connection cable.

Features

  • Button switch function
  • relay 1 x UM / 8 A
  • switching capacity: 100 VA Max
  • Current consumption: 5 mA (idle), 80 mA when the relay is energized.

Scope of delivery

  • Component, fully assembled and tested with instructions.

More interesting products

(*All information is plus legal VAT)