• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3584 3584 Milk frother Stainless steel (brushed), Black 450 W

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SM 3584 Milk frother

  • For frothing approx. 100 ml milk or heating approx. 200 ml milk360° system: insert milk tank from all directions

Technical specifications

Capacity

200 ml

Product type

Milk frother

450 W

Factory colour

Stainless steel (brushed)

Black

Weight

900 g

Width

150 mm

Height

150 mm

Length

200 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2620651 Severin 3584 3584 Milk frother Stainless steel (brushed), Black 450 W

User & Safety Instructions

User & Safety Instructions 2620651 Severin 3584 3584 Milk frother Stainless steel (brushed), Black 450 W

Description

High-quality and attractive stainless steel design. Two milk frothing programs for different amounts of milk frothing. Suitable for cold and warm frothing and for heating milk. Non-stick-coated container for easy cleaning.

This text is machine translated.

Features

  • For frothing approx. 100 ml milk or heating approx. 200 ml milk360° system: insert milk tank from all directionsON/OFF switchAuto switch-offOverheating protection

Scope of delivery

  • Milk Frothers
  • User manual.

What kind of Milk Frothers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.