• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar MK-2277 Milk frother Stainless steel 550 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Milk frother

  • Enjoy perfectly frothed milk at the touch of a button for delicious creamy foam in your favorite coffee specialties
  • Discover endless possibilities with the warm and cold function, perfect for hot and cold drinks such as ice coffee or warm cappuccino
  • Experience the comfort of a large volume, with a capacity of 150 ml of frothed milk and 300 ml of warm milk, enough for several drinks at once
  • Enhance your user experience with convenient features such as overheating protection, maximum level indicator and 360° wireless technology for optimum comfort and easy cleaning
  • Prepare your favorite coffee drinks quickly and easily thanks to the 550W power, with which you can enjoy perfectly frothed milk in the shortest time

Technical specifications

Capacity

240 ml

Product type

Milk frother

550 W

Factory colour

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386895 Tristar MK-2277 Milk frother Stainless steel 550 W

Description

Enjoy perfectly frothed milk with the Tristar MK-2277 milk frother. With this milk frother, you can easily enjoy delicious creamy foam, prepared with just one push of a button. Whether you are preparing a cappuccino, latte macchiato or any other coffee specialty, this milk frother is no problem!

Warm and cold function
The possibilities are endless with this milk frother! The warm and cold functions allow you to froth both warm and cold milk. Ideal for making delicious ice coffee on warm days or a wonderfully warm cappuccino on colder days. With a power of 550W, your favorite coffee can be stood on the table in the shortest time!

Large volume
With a capacity of 150 ml for frothing milk and 300 ml for heating milk, you can prepare enough milk for several drinks at once. For example, you have enough frothed milk for at least 2 cappuccino's!

Optimum user comfort
The milk frother has several features to improve your experience. With overheating protection, you don't have to worry about the milk becoming too hot or accidentally boiling dry. The maximum level indicator ensures that you never add too much milk, while the 360° wireless technology maximizes the comfort. The stainless steel material makes cleaning easy. Just rinse after use with some washing-up liquid to avoid any baking-up milk residues!

This text is machine translated.

Scope of delivery

  • Milk Frothers
  • User manual.

What kind of Milk Frothers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.