• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 7792 Microwave Black 900 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microwave

Volume

20 l

Power (microwave)

900 W

Width

44 cm

Factory colour

Black

Height

26 cm

Depth

33.5 cm

Dim

(W x H x D) 44 x 26 x 33.5 cm

Weight

10.7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3608490 Severin 7792 Microwave Black 900 W

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)