• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin EZ 7410 -Slush Ice Maker Slush/Slushy maker 2 l

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Capacity

2 l

Product type

Slush/Slushy maker

Factory colour

Black

Weight

11 kg

Width

26.4 cm

Height

54 cm

Depth

51.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3608488 Severin EZ 7410 -Slush Ice Maker Slush/Slushy maker 2 l

Description

Scope of delivery

  • Ice maker
  • User manual

What kind of Ice Cream Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)