• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin HV 7140 7140 Handheld battery vacuum cleaner 11.1 V

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand vacuum cleaner S'Power

  • With BLDC motor and charging station
  • 2 suction levels
  • Soft-touch handle

Technical specifications

  • Charging time of approximately 4 h

120 W

Product type

Handheld battery vacuum cleaner

Factory colour

Black/white

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

30 min

Vacuum technology

Without pouch

Cable length

0 mm

Width

35 mm

Height

425 mm

Depth

70 mm

Dim

(L x W x H) 400 cm x 35 mm x 425 mm

Battery capacity

2200 mAh

Battery voltage

11.1 V

No. of power packs included

1

Weight

519 g

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123037 Severin HV 7140 7140 Handheld battery vacuum cleaner 11.1 V

Description

Severin battery-operated handheld vacuum cleaner – powerful handheld vacuum cleaner with combination accessories
Whether your dog's hair is on the seat cushion, crumbs in the parquet floors or dust in the laptop keyboard - the Severin battery suction device is the ideal help in all these situations. The cordless vacuum cleaner (79 dB), weighing only 500 g, comes with its slim design and crevice nozzle even in places difficult to reach. The clip-on furniture attachment is perfect for cleaning sensitive furniture or keyboards. Wireless and handy, the Severin handheld vacuum cleaner is also suitable as a practical car gadget for a seat cushion or handheld vacuum cleaner for animal hair. With the powerful digital motor the wireless handheld vacuum cleaner enables a running time of up to 30 minutes in the Eco mode or 10 minutes in the Power mode.

This text is machine translated.

Scope of delivery

  • mini vac
  • Charging station
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)