• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA 4822 "TYPE" Coffee maker Stainless steel, Black Cup volume=10

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 52.99 / piece)
€ 52.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KA 4822 coffee machine type.

  • Glass jar with fresh water scale and ergonomic handle
  • Drip closure for secure can removal even during the Bruhens
  • Water level indicator, on both sides and clearly visible.

Technical specifications

Cup volume

10

Product type

Coffee maker

1000 W

Factory colour

Stainless steel

Black

Weight

2.3 kg

Width

230 mm

Height

340 mm

Length

260 mm

Keep warm function

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1882925 Severin KA 4822 "TYPE" Coffee maker Stainless steel, Black Cup volume=10

Description

You can enjoy delicious coffee brewed from this powerful 1000 W coffee machine with swivel filter. Have you will be tomorrow for the first highlight of the day. The device has a practical drip-lock for safe removal can also during the Bruhens. Let them impress through the simple handling, the high-quality coffee machine, its classy design with stainless steel applications and an automatic cut-off function. Due to the visible on both sides water level indicator, you will always know when you have to refill the coffee machine. Hot Coffee enjoyment is even long after the Aufbruhen-guaranteed, thanks to the convenient hot plate. A dishwasher fit filter insert allows you a very easy cleaning.

This text is machine translated.

Features

  • Capacity up to 10 cups (1.25 liters)
  • Dishwasher fit filter insert with drip closure for secure can removal even during the Bruhens
  • Filter size 1 x 4
  • On/off switch with indicator light
  • Auto switch-off
  • High-quality design with stainless steel applications
  • Integrated cable storage compartment
  • Glass jar with fresh water scale and ergonomic handle
  • Water level indicator, on both sides and clearly visible.
  • Hot plate
  • Weight approx. 2.3 kg
  • Dimensions (wxdxh) 23.0 x 26.0 x 34.0 cm,

Scope of delivery

  • Coffee machine
  • User manual