• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin MW 7885 Microwave White, Black 700 W Timer function

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

MW 7885 Microwave

  • 6 power settings and practical defrosting function30 Minutes timer with end signalHeat resistant and painted interior
  • This text is machine translated.

Technical specifications

  • Diameter of turntable: 24.5 cm
Product type

Microwave

Volume

17 l

Power (microwave)

700 W

Width

440 mm

Kitchen appliances features

Timer function

Factory colour

White

Black

Height

240 mm

Depth

320 mm

Dim

(W x H x D) 440 x 240 x 320 mm

Operating voltage

230 V

Weight

9.4 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2804009 Severin MW 7885 Microwave White, Black 700 W Timer function

User & Safety Instructions

User & Safety Instructions 2804009 Severin MW 7885 Microwave White, Black 700 W Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Compact design with 17 l filling volume perfectly suitable for each kitchen and every householdWith 6 power settings and convenient defrosting function so that even frozen dishes can be heated gently30 Minutes timer with end signalHeat-resistant and painted interior, also suitable for effortless cleaningHandle and dial with chrome elements.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)