• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin Pizza oven Timer function 20 l

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Severin TO 2079 trouble spots 20 l 1600 W black

  • Versatile use in preparing pizza, chips, rolls, cakes and casks.
  • Crispy pizza and flame cake thanks to heat resistant pizza stone (29cm).
  • Convenient rotary skewer perfectly suitable for whole chicken and meat skewers.
  • The heating rods for the upper and lower heat are separately adjustable and combined.
  • Optimum baking results thanks to convection function.
  • Adjustable temperatures from 100 – 230 °C.
  • Integrated timer for up to 120 minutes with a signal tone.
  • Compact design with 20 liter filling capacity.
  • This text is machine translated.

Technical specifications

Factory colour

Black

Product type

Pizza oven

Capacity

20 l

Kitchen appliances features

Timer function

1600 W

Doesn't apply

Heat source

Electricity

No. of compartments

1

Max. oven temperature

230 °C

Weight

6.75 kg

Width

453 mm

Height

345 mm

Depth

400 mm

Timer duration

120 min

Thermostat range

100 - 230 °C

Top heating

yes

Bottom heating

yes

Timer

yes

Oven net capacity

20 l

Pizza function

yes

Pizza stone

yes

Cord length

0.92 m

Oven power

1600 W

Built-in display

no

Top and bottom heating

yes

Maximum pizza diameter

29 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763089 Severin Pizza oven Timer function 20 l

Description

Features

  • Crispy pizza and flame cake thanks to heat resistant pizza stone (29cm)

Scope of delivery

  • Grill grate
  • Tray
  • Manifold bracket
  • Rotating spike

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)