• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin SM 3718 Blender 550 W Stainless steel (brushed), Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SM 3718 blender of severin

  • Power: 550 W
  • Capacity Graduated glass jug: about 1,500 ml
  • 2 speed settings with additional pulse levels
  • This text is machine translated.

Technical specifications

550 W

Product type

Blender

Switching stages

2

Capacity

1500 ml

Factory colour

Stainless steel (brushed)

Black

Weight

0.00

Material

Glass

Plastic

Material (container)

Glass

Width

210 mm

Height

402 mm

Length

180 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1548332 Severin SM 3718 Blender 550 W Stainless steel (brushed), Black

Description

Features

  • Plastic casing
  • Removable glass jug with Ausgusszotte
  • 2 speed settings with additional pulse function
  • Stainless steel blade for the best mixer sound results
  • Cover with refill opening and integrated measuring cup
  • Safety cut-off
  • Cable retention
  • Delicious and healthy recipes at any time via the QR-Code available.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?