• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WK 3459 Kettle cordless, BPA-free Stainless steel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin WK 3459 Glass-Electric Kettle Retro

  • Unique and high-quality retro design
  • 100% BPA-free for healthy enjoyment
  • Large 1.7 l capacity and attractive blue interior lighting

Technical specifications

Capacity

1.7 l

Product type

Kettle

2400 W

Kitchen appliances features

cordless

BPA-free

Factory colour

Stainless steel

Material

Glass

Stainless steel

Weight

1.5 kg

Width

185 mm

Height

295 mm

Length

225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520242 Severin WK 3459 Kettle cordless, BPA-free Stainless steel

Description

Unique and high-quality retro design in attractive glass-stainless steel combination.

This text is machine translated.

Features

  • Removable and washable scale filter
  • Wireless attachment to the device base from any direction
  • Heating element covered by stainless steel plate

Scope of delivery

  • Glass kettle
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)