• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WK 3483 Kettle Indicator light Black Capacity: 1.7 l

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin WK 3483 Cool-Touch kettle

  • Cooltouch housing
  • Adjustable temperature
  • Auto switch-off
  • This text is machine translated.

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

Indicator light

Factory colour

Black

Material

Stainless steel

Plastic

Weight

0.94 kg

Width

200 mm

Height

250 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404640 Severin WK 3483 Kettle Indicator light Black Capacity: 1.7 l

Description

Features

  • 360° Central Cordless System
  • max. temperature 100 °C
  • On/off switch

Scope of delivery

  • Kettle
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)