• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WK 9540 Kettle Grey (metallic), Black Capacity: 1 l

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEVERIN electric kettle WK 9540

  • 360° central-cordless system
  • Removable, washable scale filter
  • Tank volume: approx. 1.0 l
  • This text is machine translated.

Technical specifications

Capacity

1 l

Product type

Kettle

2200 W

Factory colour

Grey (metallic)

Black

Material

Stainless steel

Weight

800 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1882929 Severin WK 9540 Kettle Grey (metallic), Black Capacity: 1 l

Description

Features

  • Overheating protection
  • Steam stop automatic
  • On/off switch with indicator light
  • Heat insulating plastic handle
  • Non-slip rubber feet
  • Cable tidy
  • Removable, washable scale filter
  • Easy cleaning by folding lid with large opening
  • Convenient and pleasant 1-hand operation
  • Water level indicator

Scope of delivery

  • Kettle
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.