• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WK 3411 Kettle Overheat protection White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WK 3411 Electric Kettle

  • Power rating: 2200 W
  • Tank volume: approx. 1.0 l
  • 360° central-cordless system
  • This text is machine translated.

Technical specifications

Capacity

1 l

Product type

Kettle

2200 W

Kitchen appliances features

Overheat protection

Factory colour

White

Material

Plastic

Weight

0.807 kg

Width

200 mm

Height

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882920 Severin WK 3411 Kettle Overheat protection White

Description

Features

  • Overheating protection
  • Steam stop automatic
  • On/off switch with indicator light
  • Heat insulating plastic handle
  • Non-slip rubber feet
  • Cable tidy
  • Removable, washable scale filter
  • Convenient and pleasant 1-hand operation
  • Double-sided water level indicator

Scope of delivery

  • Kettle
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)