• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shark FlexStyle 5-in-1 Hot air styler Black

1/32
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Shark FlexStyle 5-in-1 hair styler and dryer

  • 5 Styling attachments: Curling attachment, oval brush, paddle brush, concentrator, diffuser
  • Style without heat damage while drying, don't waste time.
  • Styling for #all-hair: Curl, volume, smoothness, suppleness, define
  • More suppleness and shine
  • With a light-weight design the FlexStyle is the perfect travel companion
  • Includes storage case

Technical specifications

Heating stages

3

Product type

Hot air styler

Cable length

2.5 m

Factory colour

Black

1650 W

Weight

3.425

Operating voltage

230 V / AC

Power supply (LOV)

mains-powered

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338465 Shark FlexStyle 5-in-1 Hot air styler Black

Description

Style while drying without heat damage.
With just one turn, you can change between a powerful hair dryer and a versatile styling rod.
Curl, Volume, Smooth and Define with 5 Styling-Attachment. Perfect for all hair types. 2 barrel attachments (for both directions): The Coanda technology winds, pulls and fixes automatically - for effortless curling in seconds. Comb and smooth, all at once, with the paddle brush for faster routines. Bring momentum and volume into your hair with the oval brush. Perfect drying with a concentrator. The diffuser offers extendable burls for fast, even drying from the beginning of hair into the tips. Compact and light - always ready to use, wherever you are. More suppleness and shine.

This text is machine translated.

Scope of delivery

  • Flex style hair dryer
  • Oval brush
  • Paddle brush
  • 2x Cocos curlers
  • Concentrator
  • Diffuser
  • Storage box

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)