• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharkoon V1000 RGB Microtower PC casing Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Microtower

Factory colour

Black

6.4cm (2.5 ") external shafts

6

8.9 cm (3.5") external slots

2

13.3 cm (5.25") slots

1

Width

200 mm

Height

402 mm

Depth

450 mm

Weight

5.85 kg

Form factor

Micro-ATX

Wireless charging

No

Dim

(W x H x D) 200 x 402 x 450 mm

Design height

402 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

Keyboard not included

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937286 Sharkoon V1000 RGB Microtower PC casing Black

Description

The V1000 is back, and it shows up in the new RGB-illuminated guise: Two 120 mm RGB LED fans are pre-installed in the V1000 RGB behind the mesh front and one on the rear. The integrated power supply tunnel at the bottom side lets cables disappear and provides for a tidy interior. Inside the Micro ATX housing, there is space for especially large components, such as a graphics card with a length of up to 40 cm.

Optimal fan solutions. Three 120 mm RGB LED fans are already installed at the front and rear side of the V1000 RGB, while on the top there is space for up to three 120 mm fans or two 140 mm fans. By removable dust filters on the top, front and bottom side, the components are well protected and the housing remains clean.

The small all-rounder The V1000 RGB offers something for everyone. The glass side part offers a successful presentation especially illuminated components. It is suitable both for office as well as for gaming or can be used as compact multimedia station. The RGB fans are also taken care of: The casing can be illuminated in various colors by means of an RGB control integrated on the mainboard with a pin assignment of 5V-D-G or 5V-D-coded-G.

Versatile options for drives. The V1000 RGB has a removable 5.25-inch drive bracket in the front. An external 3.5" drive can also be installed using the 5.25" front panel with a 3.5" opening. The hard drive cage can accommodate two 3.5-inch or two 2.5-inch hard drives. Two more 2.5 inch hard drives can be housed behind the motherboard tray.

A lot of space even for large components. But not only many drives can find adequate space in the V1000 RGB. Although the housing is very compact, for example a radiator can be installed on the front, or graphics cards with a maximum length of 40 centimeters. A CPU cooler with a maximum height of approx. 15.8 cm will also fit in this Micro ATX housing.

Order must be. The tunnel on the bottom of the chassis of the V1000 RGB enables the discrete installation of a power supply including cabling. Power supplies with a maximum length of up to 24 centimeters can be easily accommodated with the hard disk cage installed there, which can be flexibly moved by convenient slots Numerous cable penetrations in the interior of the casing ensure that the remaining cabling can disappear cleanly behind the mainboard tray

This text is machine translated.

Features

  • Form factor: Micro tower
  • Type PC
  • Product color: Black. Installed fan (front side): 2 x 120 mm
  • Diameter supported front fans: 120 mm
  • Installed rear fans: 1x 120 mm. Supported hard-disk drive sizes: 2.5,3.5,5.25". Width 200 mm
  • Depth: 450 mm
  • Height: 402 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.