• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo V11 Mini tower Casing, Game console casing Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jonsbo V11 Mini tower Casing, Game console casing

  • Compact design for small systemsWith plenty of mesh for optimal coolingPerfect for gaming or media centerscan be used vertically or horizontallyI/O panel 1x USB-C/1x USB 3.0/ 1x audio

Technical specifications

Product type

Casing

Case type

Mini tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

2

Width

170 mm

Height

217 mm

Depth

353 mm

Weight

3600 g

Form factor

Mini-ITX

No. of USB type A 3.0 ports

1 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 170 x 217 x 353 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751437 Jonsbo V11 Mini tower Casing, Game console casing Black

Description

Compact design for small systems with a lot of mesh for optimum cooling

This text is machine translated.

Features

  • Noble and compact mini-ITX aluminum casing by JonsboGraphics cards up to max. 330 mm in lengthPower supply via SFX power supply unit with max. 110 mm lengthCPU cooler up to 70 mm heightA 140 mm fan is pre-installed on the frontHard-disk cage for 2x 2.5 SSDsI/O panel: 1x USB-C, 1x USB 3.0 type A, 1x 3.5 mm jack plug (audio + mic)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)