• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly 1 Mini Gen4 Wireless switch Wi-Fi

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

620 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly 1 Mini Gen4 intelligent switch 1P blue

  • Lights
  • Electrical devices
  • Door lock
  • Doorbell
  • Fan
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 6 (802.11ax)
Product type

Wireless switch

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

Operating voltage

240 V AC

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Mounting type

Flush mount

Factory colour

Blue

Width

34 mm

Height

29 mm

Depth

16 mm

Weight

19 g

n.rel.

Dim

(W x H x D) 34 x 29 x 16 mm

Hub

Not required

Bluetooth

5.0

Bluetooth

Yes

Material (details)

Plastic

Type

Intelligent switch

Power consumption (ON)

1.2 W

Power supply (details)

110 - 240 V

Transfer type

Wireless

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

-20 - 40 °C

Quantity per pack

1 Stück(e)

Works with Amazon Alexa

yes

ZigBee

yes

Works with the Google Assistant

yes

Remotely operated

yes

Operating relative humidity (H-H)

30 - 70 %

Maximum indoor range

30 m

Maximum outdoor range

50 m

Smartphone/tablet remote support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450578 Shelly 1 Mini Gen4 Wireless switch Wi-Fi

Description


Why choose the Shelly Mini Gen4 series?


Small size, great effect!

Designed for comfort, these mini devices offer all the functions of the standard smart Shelly devices in a compact format.

With an improved processor and 8 MB of memory, the devices offer a higher efficiency, responsiveness and optimal performance.

Each Mini Gen4 device is Matter-certified and supports multi-protocol connectivity, WAS enables more flexibility in your Smart home setup.


Small but oho: The mini-devices by Shelly


It depends on the size!

Shelly's mini-devices open up a world of possibilities and allow easy integration into even the narrowest rooms and switch boxes. Whether you want to switch on your lights at sunset or control your fan comfortably from the sofa - the Shelly 1 Mini Gen4 gives you control in the hand.


Multi-protocol connectivity

Highly compatible! Select the best protocol for your Smart home – Zigbee, WLAN, or Bluetooth


Support for low and high voltages

Use a wide range of output voltage levels. Supports up to 8 A at 240 VAC and 5 A at 30 VDC.


Smart schedules

Create custom schedules based on your daily schedule


Matter certified

Integrates seamlessly into any Matter ecosystem.


Potential-free contact

Use it to control a variety of devices and applications.


Smart scenes

Create custom scenes by combining the Shelly 1 Mini Gen4 with your other devices.


Gen4 devices

Enjoy the benefits of advanced smart home automation with the new Shelly Gen4 devices.
Each Gen4 device is equipped with multi-protocol connectivity: WLAN, Bluetooth, Zigbee, and Matter are supported.
Therefore, simply select a connection type and connect your Shelly device to your Smart home network in no time at all.

This text is machine translated.

Features

  • Multi-protocol connectivity: Choose Wi-Fi, Zigbee, and Bluetooth
  • Matter certified
  • Supports up to 8 A at 240 VAC and 5 A at 30 VDC
  • Potential-free contacts – option for controlling a contactor
  • Perfect for retrofitting behind existing switches and sockets
  • WLAN and Zigbee range Extender & Bluetooth gateway
  • Supports schedules, scenes and local actions
  • Supports scripting, HTTPS, MQTTS, Inbound and Outbound-WebSocket
  • No hub required! Simple control via the Shelly Smart Control APP, most platforms and protocols as well as voice wizards. Use it with Alexa, Home Assistant or your preferred automation platform.

Scope of delivery

  • -1x 1 Mini Gen4

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)