• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Dimmer Gen4 Shelly Dimmer Wi-Fi, Bluetooth, ZigBee

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly dimmer Gen4

  • Flexible input control
  • Min-/max-brightness and fade-rate
  • Motion-activated lighting
  • Night mode
  • Smart schedules
  • Smart scenes
  • No neutral conductor is required.
  • Multi-protocol connectivity
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Operation without neutral wire possible
  • Matter compatible
  • Built-in Wi-Fi & Zigbee repeater
  • Reverse phase control dimmer (trailing edge)
  • Overload/surge protection
Product type

Dimmer

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Bluetooth

ZigBee

Max. switching capacity

200 W

Used at

Indoors

IP20

Power supply (LOV)

mains-powered

Operating voltage

240 V AC

Channels

1

Frequency

2.4 GHz

50 m

Mounting type

Flush mount

Factory colour

Lime

Width

43.5 mm

Height

38.5 mm

Depth

17 mm

Weight

24.3 g

n.rel.

Dim

(W x H x D) 43.5 x 38.5 x 17 mm

Hub

Not required

Data exchange

Bidirectional (bi)

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594363 Shelly Dimmer Gen4 Shelly Dimmer Wi-Fi, Bluetooth, ZigBee

User & Safety Instructions

User & Safety Instructions 3594363 Shelly Dimmer Gen4 Shelly Dimmer Wi-Fi, Bluetooth, ZigBee

Description

Smart dimmer control unit: New Shelly chip and multi-protocol support. Works with or without neutral conductor, fits behind every switch, enables full smart control without making changes to the existing installation.

Common usage types:
- LED strips
- Dim
- Lights

This text is machine translated.

Features

  • Multi-protocol connectivity: WLAN, Bluetooth, Zigbee
  • Matter-certified: Integrates into every Matter ecosystem
  • No neutral conductor required: Can be operated without neutral conductor. - A bypass is necessary if the device is used without a neutral conductor with a load below 20 W.
  • Supported bulbs: Dimmable LED strips up to 150 W, bulbs up to 200 W, halogen lamps up to 200 W, iron core transformer with low voltage incandescent bulbs up to 200 VA, dimmable electronic transformers up to 200 W.
  • Fade rate: Fine-tune the speed of light response when adjusting brightness.
  • Transition Time: Fine-tune the light's on/off time when you turn it on or off.
  • Easy to control: Via the Shelly APP, popular Smart home platforms, voice wizards and various protocols.
  • Supports KNXnet/IP communication
  • Control via the Shelly Smart control APP
  • Supports integration via Matter, home assistant, Amazon Alexa, Google home, Apple home kit and Samsung SmartThings

Hints

A Shelly bypass for dimmers is required when the device is used without a neutral conductor and with a load below 20 W.

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)