• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Blu ZB Door Window Black Shelly Sensor Bluetooth, ZigBee

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blu ZB door window black

  • Recognition of open doors / windows
  • Home security
  • Energy efficiency
  • Scene activation
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Sensor

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

ZigBee

Used at

Indoors

Power supply (LOV)

battery-powered

Operating voltage

3 V

30 m

Factory colour

Black

n.rel.

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3775977 Shelly Blu ZB Door Window Black Shelly Sensor Bluetooth, ZigBee

User & Safety Instructions

User & Safety Instructions 3775977 Shelly Blu ZB Door Window Black Shelly Sensor Bluetooth, ZigBee

Description

Smart Bluetooth and Zigbee sensor for doors and windows. It detects the status (open/closed) and additionally measures the ambient brightness.

This text is machine translated.

Features

  • Two connection options: Bluetooth 5.0 and Zigbee
  • Long battery life: Up to 5 years with the included 3V CR2032 battery
  • Reliable detection: Detects door and window movements in real time
  • Angle measurement: Measures the angle of inclination – Ideal for tilt windows
  • Light sensor: Measures ambient brightness for dynamic light control
  • Encrypted communication: AES encryption (CCM mode) provides secure, wireless connection
  • Compact & lightweight: For an inconspicuous and versatile installation
  • Beacon mode: Sends regular status updates

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)