• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly BLU Button 1 Black Shelly Remote control, Pushbutton Bluetooth, Wi-Fi

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluetooth® switches & dimmers

  • Scripting functionality for endless actions based on location
  • Full compatibility with the new Home Assistant BTHome protocol
  • Uses BLE technology
  • Capable of switching devices on/off, dimming and activating scenes Encryption
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power supply: 1 x 3 V CR2032 battery (included)
  • Battery life-span: up to 2 years
  • Wireless frequency 2400 - 2483.5 MHz
  • Bluetooth protocol: 4.2
  • Bluetooth range: Up to 10 m indoors and 30 m outdoors (depending on local conditions)
Product type

Remote control

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Portable

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

30 m

Mounting type

No fitting required

Factory colour

Black

Width

36 mm

Height

6 mm

Depth

36 mm

Weight

0.02

n.rel.

Dim

(W x H x D) 36 x 6 x 36 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2895529 Shelly Shelly BLU Button 1 Black Shelly Remote control, Pushbutton Bluetooth, Wi-Fi

User & Safety Instructions

User & Safety Instructions 2895529 Shelly Shelly BLU Button 1 Black Shelly Remote control, Pushbutton Bluetooth, Wi-Fi

Description


Bluetooth®-controlled action and scene activation button
Control and activate/deactivate different scenes and other Shelly devices from a distance without using your mobile phone. Perform up to 4 predefined actions or scenes with simple click combinations.

A click for a smarter home
With Shelly BLU Button1, you can control your smart devices quickly with just one click. Simply set it up and place it where you need it most. Whether you switch off the light, adjust your blinds or want to lock your front door, BLU Button1 brings the power of your smart home directly into your hands.

Can be worn anywhere!
So small that it fits in your pocket. Carry and use it everywhere.

Made for all!
Enjoy all the advantages of modern technology without any effort or difficulties.

No apps, no voice!
No need to navigate through the APP or to scream Alexa - at the touch of a button, you can control your home.

Long range
Shelly BLU Button1 has a range of 10 m indoors and 30 m outdoors.

This text is machine translated.

Features

  • Has sound and light alarm; "Hush" mode for silent function
  • "Find Me" function activated by beacon mode
  • Range of 10 m indoors and 30 m outdoors
  • Works with Plus and Pro devices
  • Multi-click action trigger
  • Instant response time of less than 1 second
  • Low battery consumption
  • AES-encryption (CCM mode)
  • Multi-click support: Up to 4 actions possible.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?