• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Plus 0-10V Dimmer Dimmer actuator Bluetooth, Wi-Fi

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly dimmer 0-10V

  • For controlling 0 - 10 V dimmers
  • Control via Shelly Smart control APP
  • Compatible with Alexa and Home Assistant
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • WLAN protocol 802.11 b/g/n
  • Bluetooth® protocol: 4.2
Product type

Dimmer actuator

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Mounting type

Flush mount

Width

42 mm

Height

37 mm

Depth

16 mm

Weight

18 g

n.rel.

Dim

(W x H x D) 42 x 37 x 16 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2998532 Shelly Shelly Plus 0-10V Dimmer Dimmer actuator Bluetooth, Wi-Fi

User & Safety Instructions

User & Safety Instructions 2998532 Shelly Shelly Plus 0-10V Dimmer Dimmer actuator Bluetooth, Wi-Fi

Description

The Shelly Plus 0-10V dimmer was developed for controlling 0 - 10 V dimmers and allows precise dimming with remote control. It can be retrofitted and used with any normal switch you have at home.

No hub required! Simple control via the Shelly Smart Control APP, various platforms and protocols as well as via voice guidance. You can use it with Alexa, Home Assistant or your preferred automation platform.
Supports signal control for several types of drivers (lighting, motors, valves, etc.; depending on driver).
Single/two button dimming mode (use with physical switches).
WLAN-ranges extender & BLE-gateway.
Extremely fast processor for immediate response - ESP32.
Supports scripting, web-hooks, MQTT, WebSocket, HTTPS, UDP, TLS, and own certificates.

This text is machine translated.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)