• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Pro Dimmer 1PM Shelly DIN rail mount relay Bluetooth, Wi-Fi

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly dimmer for LEDs & light bulbs 1 channel measurement function WLAN LAN BT

  • LAN, WLAN and Bluetooth® connection
  • For LEDs and incandescent lamps
  • With performance monitoring
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • WLAN protocol 802.11 b/g/n
  • Bluetooth® protocol: 4.2
Product type

DIN rail mount relay

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

100 V

240 V

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

2.4 GHz

30 m

Mounting type

DIN rail

Factory colour

Green

Width

19 mm

Height

94 mm

Depth

69 mm

Weight

75 g

n.rel.

Dim

(W x H x D) 19 x 94 x 69 mm

Hub

Not required

Features

Test function

Dimmer function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066264 Shelly Shelly Pro Dimmer 1PM Shelly DIN rail mount relay Bluetooth, Wi-Fi

Description

Professional 1-channel DIN top-hat rail smart dimmer with power monitoring.

This text is machine translated.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?