• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks BS15-300314 F plug Compression Connections: F plug Cable diameter: 7 mm 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

F plug

Content

10 pc(s)

Connections

F plug

Cable features

Compression

Cable Ø

7 mm

RoHS-compliant

Yes

Factory colour

Silver

Black

Documents & Downloads

Datasheet

Datasheet 2986678 Shiverpeaks BS15-300314 F plug Compression Connections: F plug Cable diameter: 7 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2986678 Shiverpeaks BS15-300314 F plug Compression Connections: F plug Cable diameter: 7 mm 10 pc(s)

Description

The F-compression plugs are suitable for coaxial cables with a diameter of up to 7mm. Compared to standard F-plugs, compression plugs offer a more stable grip, better shielding, better protection and are less susceptible to maintenance, which is why they are the first choice for large and professional systems. Like the standard F-plugs the compression plugs are not screwed or crimped by hand, but instead they are compressed all around the cable with a special tool (compression pliers). By the compression method, the entire surface of the shielding layer is pressed against the inner side of the plug WAS for an ideal shielding, a low signal attenuation, a high return flow attenuation and a better electrical contact is ensured. For a perfect result, please only use compression pliers compatible with the connectors.

This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)