• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks Western Cable [1x RJ45 8p4c plug - 1x RJ45 8p4c plug] 15 m Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shiverpeaks BASIC-S modular cable, Western plug 8/4 to Western plug 8/4, 15 m.

  • Connections: RJ45 plug - RJ45 plugConstruction: 4-wire flatWires material: Copper mixturePlug: CrimpedPlug material: PlasticContact surface: Gold-platedColor connector: TransparentColor cable: Black
  • This text is machine translated.

Technical specifications

Product type

Western Cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 8p4c plug

No. of B connections

1 x

Type B

RJ45 8p4c plug

Cable length

15 m

Factory colour

Black

Connector version

straight

Cable features

ribbon

gold plated connectors

Cable use

Western

Version

Cable

Copper

Cable design

Flat

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576289 Shiverpeaks Western Cable [1x RJ45 8p4c plug - 1x RJ45 8p4c plug] 15 m Black

More interesting products

(*All information is plus legal VAT)