• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Showa 377 Gr.L 4703 Polyester, Nylon, Nitrile Work glove Size (gloves): 8, L CAT II 1 Pair

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine knitted glove 377 Size L/8

  • Seamless knit fabric
  • Nitrile-Full coating
  • Nitrile foam coating in the inner hand
  • Reinforced knitted waistband, wavy edge
  • Standard interface
  • Untreated
  • Anatomical shape

Technical specifications

Product type

Work glove

Protection class

CAT II

Material (palm)

Nitrile

Size

8

L

Factory colour

Blue

Black

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Polyester

Nylon

Nitrile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238720 Showa 377 Gr.L 4703 Polyester, Nylon, Nitrile Work glove Size (gloves): 8, L CAT II 1 Pair

Description

Suitable for working in damp or oily environments, minimum risk of allergy.

This text is machine translated.

Features

  • Flexible and robust glove
  • Increased dexterity and good tear resistance
  • Consistent good fit
  • Protects against oils, hydrocarbons, fats and abrasion
  • impermeable by nitrile-solid coating
  • Good fit
  • Seamless polyester/nylon knit fabric with nitrile-full coating; Additional nitrile foam coating in the inner hand
  • Nitril full coating
  • Additional nitrile foam coating on the inner hand
  • Reinforced knitted waistband, shaft edge
  • Standard surface
  • Untreated
  • Anatomical form

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)