• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle Barebone DH110 Intel® Core™ i7 DH110

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle DH110 Barebone

  • Intel® Core™ i7 Skylake

Technical specifications

Product type

Barebone

Model

DH110

CPU series

Intel® Core™ i7

CPU

Intel® Core™ i7

Processor generation

Skylake

SSD connection

SSD SATA III (600 MB/s)

HDD capacity (total)

0 GB

HDD 1 connection

SATA III (600 MB/s)

Hard drive

0 GB

HDD 1 type

HDD

Keyboard layout

Keyboard not included

No. of Gigabit LANs

2 x

No. of serial ports

2 x

Interfaces

DisplayPort

Factory colour

Black

Width

165 mm

Height

43 mm

Depth

190 mm

Weight

1.3 kg

Features

Memory card reader

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1771052 Shuttle Barebone DH110 Intel® Core™ i7 DH110

Description

Rugged Slim PC for powerful Skylake processors Remote Power-On high-resolution DisplayPort Always-On Jumper Multi-format card reader HDMI interface Dual network connection the currently fastest connection for external peripherals Time savings through pre-mounted cables Intel chipset inside Theft-protected Set on SSD only 2.5" HDDs fanless external power supply Optimal airflow guide the interface for the fastest storage media
Internal drives can transfer data at up to 6 Gbit/s in this mini-PC. Hard disks work much faster and brand new SSDs can fully utilize their performance. Now set to SATA 6 Gbit/s.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.