
Highlights & Details
Shuttle DN11H5 2.5 cm (1 inch) Barebone
- Display: 2.5 cm (1 inch) 3840 x 2160 Pixel
- Intel® Core™ Ultra 5 125H 14 core(s) / max. 4.5 GHz
- SO-DIMM
- Intel Arc Graphics
Technical specifications
- Intel Core Ultra 5 processor family
- Intel core processor (1 series)
- Supported memory: DDR5 SDRAM
- SSD form factor M.2
- Graphics card family: Intel
- Built-in graphics card model: Intel arc graphics
- HDMI version 2.1
- Panel-mounting interface 75 x 75.100 x 100 mm
- Product type: Mini PC Barebone
- Motherboard Intel SoC
- Product type
Barebone
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- Display resolution
3840 x 2160 Pixel
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 125H
- Processor/type
125H
- Processor cores (No.)
14 x
- CPU speed
0.7 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
18 MB
- RAM type
SO-DIMM
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc Graphics
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
6 x
- No. of USB 3.0 ports
2 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
- Factory colour
Black
- Width
190 mm
- Height
43 mm
- Depth
165 mm
- Weight
1.23 kg
- PSU power
120 W
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Cooling
Active
- Wireless charging
Yes
- Material (details)
Metal
- Operating voltage
1.1 V
- 10/100/1000 Mbps ports
4 x
- Supported monitors
4
- Type
External AC adapter
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- ECC
no
- VESA mounting
yes
- Number of memory slots
2
- Headphone outputs
1
- Microphone in
yes
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Quick start guide
yes
- Power cord included
yes
- Efficient cores
8
- Performance cores
4
- Performance-core base frequency
1.2 GHz
- Efficient-core Max Turbo Frequency
3.6 GHz
- Performance-core Max Turbo Frequency
4.5 GHz
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Number of power supply units
1
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
2.46 kg
- Built-in processor
yes
- AC adapter output current
6.32 A
- Number of storage drives supported
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413701 Shuttle Barebone DN11H5 Intel® Core™ Ultra 5 125H DN11H5
Description
The Shuttle AI-PC DN11H series is a 1.3-liter barebone PC with Intel® Core™ Ultra processor that offers significantly improved performance for everyday tasks and business applications. This AI/AI-focused platform integrates CPU, GPU, and special NPU to accelerate calculations in neural networks and provides total system performance of up to 34 TOPS to support complex AI/AI workloads. The DN11H is characterized by its extraordinary connectivity options, including four 2.5G LAN ports for high-bandwidth networks, eight fast USB C/USB A ports, four ports for UHD displays and three M.2-2280 slots for SSD cards, WAS makes it Ideal for data-intensive environments. The DN11H is ideal for various modern business and industrial applications such as network video recorders, image processing and data visualization, virtual reality simulations, multimedia production, industrial process control and more.
This text is machine translated.
This text is machine translated.
Features
- Compact casing with VESA-mount
- Intel core ultra processor
- 4x 2.5G LAN, 4x UHD video
- 3x M.2-SSD slots PCIe & RAID
- Continuous operation 24/7
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















