

Barebone
3840 x 2160 Pixel
Intel® Core™ Ultra 7
Intel® Core™ Ultra 7 155H
155H
16 x
0.9 GHz
4.8 GHz
24 MB
SO-DIMM
2
96 GB
Yes
Intel
Arc Graphics
0 GB
0 GB
0 GB
0 GB
Flash
w/o hard drive
Keyboard not included
2 x
2 x
6 x
2 x
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
Black
190 mm
43 mm
165 mm
1.23 kg
120 W
2 x
Active
Yes
Metal
1.1 V
4 x
4
External AC adapter
100 - 240 V
No
yes
0 - 50 °C
yes
yes
yes
no
yes
2
1
yes
yes
no
yes
yes
yes
yes
yes
8
6
1.4 GHz
3.8 GHz
4.8 GHz
2
2.5 GHz
700 MHz
1
10 - 90 %
2.46 kg
yes
6.32 A
User & Safety Instructions 3413702 Shuttle Barebone DN11H7 Intel® Core™ Ultra 7 155H DN11H7
The necessary accessories are required to use the article as described.