• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle Barebone Shuttle Box BPCRL02-i5 i5-1335U DDR5 Intel® Core™ i5 1335U Intel Intel® Iris® Xe BPCRL02-I5

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle Shuttle Box BPCRL02-i5 i5-1335U DDR5 Barebone

  • Intel® Core™ i5 1335U 13th Gen (Raptor Lake)
  • RAM: 0 GB DDR5 RAM
  • Intel Intel® Iris® Xe
  • w/o OS

Technical specifications

  • Cooling system: Fanless
  • Housing: Robust aluminum/steel housing
  • IP30 rating
  • DC-input voltage: 19 V
Product type

Barebone

Model

BPCRL02-I5

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 1335U

Processor/type

1335U

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

10 x

No. of processor E cores

8

No. of processor P cores

2

CPU efficiency core base clock speed

0.9 GHz

CPU efficiency core boost clock

3.4 GHz

CPU performance core base clock speed

1.3 GHz

CPU performance core boost clock

4.6 GHz

CPU cache

12 MB

0 GB

RAM type

DDR5 RAM

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® Iris® Xe

SSD size (total)

0 GB

SSD

0 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Interfaces

HDMI® 2.0b

USB A (USB 3.2 2nd gen)

RJ45

RS232

Microphone input

Audio line out

Width

24.5 cm

Height

5.7 cm

Depth

16.9 cm

Weight

2.85 kg

PSU power

90 W

Features

w/o RAM

TPM2.0 module

Operating system (Version)

w/o OS

Documents & Downloads

Datasheet

Datasheet 3820441 Shuttle Barebone Shuttle Box BPCRL02-i5 i5-1335U DDR5 Intel® Core™ i5 1335U Intel Intel® Iris® Xe BPCRL02-I5

User & Safety Instructions

User & Safety Instructions 3820441 Shuttle Barebone Shuttle Box BPCRL02-i5 i5-1335U DDR5 Intel® Core™ i5 1335U Intel Intel® Iris® Xe BPCRL02-I5

Description

Fanless box PC with Intel core processor in a robust casing

Shuttles BPCRL02 series of fanless Box PCs are powered by Intel's 13 core processors. Generation ("Raptor Lake") driven and have a durable, robust housing. It offers modular expansion options for a wide range of interfaces and mounting options. With advanced technology and flexible design, this industrial PC offers a reliable solution for a variety of customer-specific requirements in industrial environments.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.