• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle Barebone Slim DH810 6.4 cm (2.5 inch) DH810

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle Slim DH810 6.4 cm (2.5 inch) Barebone

  • Display: 6.4 cm (2.5 inch)
  • SO-DIMM

Technical specifications

  • SSD form factor M.2
  • HDMI version 2.1
  • Product type: Mini PC Barebone
  • LGA 1851 (socket V1)
Product type

Barebone

Model

Slim DH810

Display (cm)

6.4 cm

Screen size diagonal (inches)

2.5 inch

CPU

RAM type

SO-DIMM

No. of memory slots

2

RAM / Max. upgrade

96 GB

Onboard graphics card

Yes

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Factory colour

Black

Width

165 mm

Height

43 mm

Depth

190 mm

Weight

1.3 kg

PSU power

120 W

Features

w/o HDD

w/o RAM

w/o CPU

Display size

- 23 inch

Display

6.4 cm (2.5 inch)

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Cooling

Active

Wireless charging

Yes

Material (details)

Metal

Operating voltage

1.1 V

10/100/1000 Mbps ports

2 x

Type

External AC adapter

Power supply (details)

100 - 240 V

Wi-Fi

No

UKCA

not relevant

Operating temperature (T-T)

0 - 50 °C

AC adapter included

yes

Serial ports quantity

2

Ethernet LAN

yes

Cable lock slot

yes

ECC

no

VESA mounting

yes

Number of memory slots

2

Headphone outputs

1

Microphone in

yes

DC-in jack

yes

Built-in speaker(s)

no

NVMe

yes

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Quick start guide

yes

Power cord included

yes

USB4 Gen 2x2 ports quantity

1

Number of power supply units

1

Drivers included

yes

Operating relative humidity (H-H)

10 - 90 %

Package weight

2.1 kg

Built-in processor

no

Number of processors supported

1

AC adapter output current

6.32 A

Number of storage drives supported

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728717 Shuttle Barebone Slim DH810 6.4 cm (2.5 inch) DH810

Description

Experience the comfort of compact computers with the Shuttle XPC slim DH810. This ultra-small form-factor PC fits seamlessly into any workspace and is Ideal for users who need a powerful solution without large space requirements. Its versatile connectivity options, including multiple USB ports, HDMI and Gigabit Ethernet, ensure a smooth integration into existing devices. Robust RAM upgradeability enables users to increase performance as needed, creating a custom computing experience that grows with changing requirements. The Shuttle XPC slim DH810 features a high-resolution audio output with its built-in Realtek ALC888S codec that offers clear sound quality for various applications. With two extension slots and an internal 2.5-inch shaft this Barebone PC is adaptable and ready for future extensions. Benefit from an efficient power supply system with a 120-watt power supply that contributes to a reliable and stable performance that is suitable for both private and professional use.

This text is machine translated.

Features

  • Socket LGA1851 supports Intel core Ultra 200 series i9/ i7/ i5 processors
  • Intel arc graphics (4K/8K), supports up to 3 screens
  • Supports 24/7 continuous operation
  • Up to 96GB DDR5 RAM
  • 2x LAN, 8x USB

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.