• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle Barebone XPC slim 2.5 cm (1 inch) XB860G2

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle XPC slim 2.5 cm (1 inch) Barebone

  • Display: 2.5 cm (1 inch)
  • SO-DIMM

Technical specifications

  • Supported memory: DDR5 SDRAM
  • SSD form factor M.2
  • HDMI version 2.0/2.1
  • Panel-mounting interface 75 x 75.100 x 100 mm
  • Product type: PC Barebone
  • Motherboard form factor: Mini ITX
  • Intel B860 motherboard chipset
  • LGA 1851 (socket V1)
Product type

Barebone

Model

XPC slim

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU

RAM type

SO-DIMM

No. of memory slots

2

RAM / Max. upgrade

96 GB

Onboard graphics card

Yes

HDD capacity (total)

0 GB

HDD 1 connection

M.2 PCIe

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Factory colour

Black

Width

238 mm

Height

72.5 mm

Depth

200 mm

Weight

1.9 kg

PSU power

180 W

Features

w/o CPU

w/o HDD

w/o RAM

Display size

- 23 inch

Display

2.5 cm (1 inch)

Cooling

Active

Wireless charging

Yes

Operating voltage

1.1 V

10/100/1000 Mbps ports

2 x

Type

External AC adapter

Power supply (details)

100 - 240 V

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

0 - 50 °C

Ethernet LAN

yes

Cable lock slot

yes

Storage drives installed

no

VESA mounting

yes

Number of memory slots

2

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Headphone outputs

1

Microphone in

yes

DC-in jack

yes

Built-in speaker(s)

no

NVMe

yes

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Quick start guide

yes

Power cord included

yes

no

Number of power supply units

1

Drivers included

yes

Operating relative humidity (H-H)

10 - 90 %

Package weight

3.2 kg

Built-in processor

no

Number of processors supported

1

AC adapter output current

9.23 A

Number of storage drives supported

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737012 Shuttle Barebone XPC slim 2.5 cm (1 inch) XB860G2

Description

The Shuttle XPC slim Barebone XB860G2 is a 4.5 liter PC with two slots for PCI express plug-in cards. Together with a powerful LGA1851 Intel core ultra 2xx desktop processor (codename "Arrow Lake-S"), this platform is perfectly suitable, where performance, flexibility and compact design are required. For example, a multi-port graphics card, a video capture card or I/O card can be installed to have a mini PC for video wall presentation, a graphics workstation, audio/video recording, monitoring, POS system, POI and various network and industrial applications to be attached. Even gaming is possible.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.