• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle Mini PC workstation DL3000EP Intel® Pentium® N100 3.4 GHz 8 GB RAM 128 GB SSD DL3000EP

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle DL3000EP Mini PC workstation

  • Intel® Pentium® N100 4 core(s) / max. 3.4 GHz
  • RAM: 8 GB DDR5 RAM 4800 MHz
  • 128 GB SSD
  • Windows® 10 IoT Enterprise

Technical specifications

  • Processor threads: 4
  • Processor boost frequency:3.4 GHz
  • Processor cache type: Smart cache
  • Storage capacity: 8 GB
  • RAM maximum: 16 GB
  • Internal memory type DDR5 SDRAM
  • Storage layout 1 x 8 GB
  • Memory card slots: 1x SO-DIMM
  • Storage frequency 4800 MHz
  • Memory channels: Single channel
  • Total storage capacity 128 GB
  • Storage media SSD
  • Optical Drive Type: No.
  • Number of installed storage drives: 1
  • Total SSD capacity 128 GB
  • Number of SSDs installed: 1
  • SSD storage capacity 128 GB
  • SSD form factor M.2
  • Built-in graphics adapter: Yes
  • Separate video card model: Not available
  • Built-in GPU manufacturer Intel
  • On-board graphics adapter family: Intel® UHD Graphics
  • Built-in graphics card model: Intel® UHD Graphics
  • Ethernet/LAN: Yes
  • Ethernet LAN data transfer rates of 100,1000,2500 Mbit/s.
  • LAN-Controller Intel I226-LM
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 8
  • Number of VGA (D-Sub) Connections: 1
  • Number of HDMI connections: 1
  • HDMI version: 2.0b
  • Number of DisplayPort connections: 1
  • DisplayPort version: 1.4a
  • Number of Ethernet LAN connections (RJ-45): 2
  • Microphone input: Yes
  • Headphone outputs: 1
  • DC connection (DC): Yes
  • Number of serial connections: 2
  • Slim PC casing type
  • Volume (l) 1.35 l
  • Cable lock slot: Yes
  • Slot type cable lock Kensington
  • Case material: Steel
  • Viewing window: No.
  • Market Positioning: Business
  • Audio chip: Realtek ALC888S
  • Password protection: Yes
  • BIOS TYPE UEFI AMI
  • Trusted Platform Module (TPM): Yes
  • Trusted Platform Module (TPM) Version: 2.0
  • Product type: Mini PC
  • Windows 10 IoT installed
  • Operating system architecture: 64-bit
  • Drivers included: Yes
  • Power supply 65 W
  • Power supply - input voltage 100 - 240 V
  • Power Supply - Input Frequency 50/60 Hz
  • Operating temperature: 0 - 40 °C
  • Operating relative humidity: 10 - 90%
  • Compliance certificates: BSMI, CE, Federal Communications Commission (FCC), Low Voltage Directive (LVD), RCM, RoHS, UKCA, VCCI
  • Sustainability Compliance: Yes
  • Sustainability certificates: ENERGY STAR, ERP
  • Display included: No.
  • Supplied cable: AC
  • VESA-bracket included: Yes
  • Screws included: Yes
  • No fan: Yes
Product type

Mini PC workstation

Model

DL3000EP

CPU series

Intel® Pentium®

CPU

Intel® Pentium® N100

Processor/type

N100

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

3.4 GHz

CPU cache

6 MB

8 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

RAM / Max. upgrade

16 GB

Onboard graphics card

Yes

SSD size (total)

128 GB

SSD 1 type

SSD

SSD

128 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No. of serial ports

2 x

No. of USB 3.0 ports

8 x

No. of VGA ports

1 x

Interfaces

Headphone input

Factory colour

Black

Width

165 mm

Height

43 mm

Depth

190 mm

Weight

800 g

PSU power

65 W

Operating system (Version)

Windows® 10 IoT Enterprise

Graphics card type

Intel UHD Graphics

Design height

43 mm

No. of 10 Gb LAN ports

2 x

Range of uses

Office

Form factor

M.2 Module

Power supply (LOV)

mains-powered

Clock speed

4800 MHz

No. of HDMI connections

1

Wi-Fi

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3221550 Shuttle Mini PC workstation DL3000EP Intel® Pentium® N100 3.4 GHz 8 GB RAM 128 GB SSD DL3000EP

User & Safety Instructions

User & Safety Instructions 3221550 Shuttle Mini PC workstation DL3000EP Intel® Pentium® N100 3.4 GHz 8 GB RAM 128 GB SSD DL3000EP

Description

The Shuttle XPC slim barebones of the DL30N series are the successors of the DL20N series. This fanless slim PC barebones with economical Intel "Alder Lake-N" processor of the 12. Generation is suitable both for building especially slim PC-systems with drives and operating system, as well as for purely network-based applications in client/server environments. Two Intel 2.5G network ports provide excellent network connectivity and the optional WWN03 Shuttle accessory allows the installation of an LTE module for mobile Internet access. The integrated graphics are based on Intel's powerful Intel UHD graphics with hardware acceleration for 4K videos. This slim PC works practically silently together with SSD memory.



This text is machine translated.

Features

  • Processor family: Intel® N.
  • Processor N100
  • Storage capacity: 8 GB
  • Internal memory type DDR5 SDRAM
  • Storage frequency 4800 MHz
  • Total storage capacity 128 GB
  • Storage media SSD
  • Built-in graphics card model: Intel® UHD Graphics
  • Windows 10 IoT installed
  • Operating system architecture: 64-bit
  • Power supply 65 W
  • Slim PC casing type
  • Product type: Mini PC
  • Weight: 800 g
  • Product color: Black

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.