• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shuttle Mini PC workstation NS03A Rockchip RK3568 2 GHz NS03A

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shuttle NS03A Mini PC workstation

  • Rockchip RK3568 4 core(s) / max. 2 GHz

Technical specifications

Product type

Mini PC workstation

Model

NS03A

CPU series

Rockchip

CPU

Rockchip RK3568

Processor/type

RK3568

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

2 GHz

RAM / Max. upgrade

2 GB

Onboard graphics card

Yes

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of HDMI ports

2 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Supported memory cards

SD

SDHC

SDXC

Factory colour

Black

Width

141 mm

Height

29 mm

Depth

141 mm

Weight

270 g

PSU power

36 W

Bluetooth

Yes

Design height

29 mm

No. of 10 Gb LAN ports

1 x

No. of USB ports

2 x

Range of uses

Office

Cooling

Passive

LAN transfer rate

1000 MBit/s

Power supply (LOV)

mains-powered

No. of HDMI connections

2

Wi-Fi

built-in

Wi-Fi

Yes

Documents & Downloads

Datasheet

Datasheet 3221553 Shuttle Mini PC workstation NS03A Rockchip RK3568 2 GHz NS03A

User & Safety Instructions

User & Safety Instructions 3221553 Shuttle Mini PC workstation NS03A Rockchip RK3568 2 GHz NS03A

Description

The Shuttle XPC nano NS03 series is one of the most affordable models in the Shuttle XPC family. It is impressive not only with its stylish appearance and stability, but is also especially powerful thanks to the four-Kern ARM processor and the pre-installed Android 11 operating system. Two HDMI ports support either two full HD displays or one 4K display. With 4x USB, Gigabit LAN, WLAN-ac, slot for M.2-SSDs and SD card reader, various connection options are available for various application scenarios. While NS03A is supplied with power via the supplied AC adapter, NS03E is supplied via the network port (Power-over-Ethernet). The NS03 Series is designed specifically for digital signage and thin client applications.



This text is machine translated.

Features

  • Rockchip processor family
  • Processor RK3568
  • Storage capacity: 2 GB
  • Internal memory type DDR4 SDRAM
  • Total storage capacity 32 GB
  • Storage media: EMMC
  • Integrated Card Reader
  • Built-in graphics card model: ARM Mali-G52 2EE MC2
  • Wi-Fi
  • Installed operating system: Android 11
  • Power supply 36 W
  • Mini PC casing type
  • Product type: Mini PC
  • Weight 270 g
  • Product color: Black

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.