• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle KS 613-1 DG N/A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 230 V integration: Yes
  • Number of module slots: 1
  • Lighting can be integrated: Yes
  • Letter box stackable: no.
  • Information plate can be aligned: no.
  • Mounting type: Free-standing
  • Material: Aluminum
Dim

(W x H x D) 211 x 1344 x 130 mm

Factory colour

Grey

Width

211 mm

Height

1344 mm

Depth

130 mm

Supply voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2296689 Siedle KS 613-1 DG N/A

User & Safety Instructions

User & Safety Instructions 2296689 Siedle KS 613-1 DG N/A

Description

Communication-Stele made of aluminum extruded profile, powder-coated or painted, with floor flange. Including mounting frame, for accommodating a function module.

This text is machine translated.