• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siedle KS 616-1/2 AG N/A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 230 V integration: Yes
  • Number of module slots: 3
  • Lighting can be integrated: Yes
  • Mounting type: Free-standing
  • Material: Aluminum
Product type

Rack

Dim

(W x H x D) 211 x 1644 x 130 mm

Factory colour

Anthracite

Width

211 mm

Height

1644 mm

Depth

130 mm

Supply voltage

230 V

Free-standing

Anthracite

211

1644 mm

130 mm

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2296185 Siedle KS 616-1/2 AG N/A

User & Safety Instructions

User & Safety Instructions 2296185 Siedle KS 616-1/2 AG N/A

Description

Communication-Stele made of aluminum extruded profile, powder-coated or painted, with floor flange. Including mounting frame, for accommodating 3 function modules.

This text is machine translated.