• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KC9201-3 3KC92013 Direct actuator (L x W x H) 25 x 73 x 37 mm Grey 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,136 kg
Product type

Direct actuator

Factory colour

Grey

Length

25 mm

Width

73 mm

Height

37 mm

Dim

(L x W x H) 25 x 73 x 37 mm

Compatible with (details)

Power switch

IP30

Content

1 pc(s)

Type

3KC9201-3

RoHS-compliant

Yes

TRUE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699546 Siemens 3KC9201-3 3KC92013 Direct actuator (L x W x H) 25 x 73 x 37 mm Grey 1 pc(s)

Datasheet 1699546 Siemens 3KC9201-3 3KC92013 Direct actuator (L x W x H) 25 x 73 x 37 mm Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699546 Siemens 3KC9201-3 3KC92013 Direct actuator (L x W x H) 25 x 73 x 37 mm Grey 1 pc(s)

Description

Accessories for 3KC0 SZ 5 Connecting jumper for load-side connection 1-pole for 3KC0 SZ5 contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)