• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KF23160MF51 Circuit breaker Fuse size = 00 160 A 690 V AC 1 pc(s)

1/3
Image similar
Product type
Circuit breaker
Fuse size
00
Number of pins
3
Nominal current - rounded value
160 A
Type
3KF circuit breakers with fuses
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of electrical connection / for main circuit: Flat connection
  • Display design / for door clutch rotary actuator switch position indicator: ON-OFF TEST
  • Layout of electrical connection / for main circuit: Top and bottom
  • Number of NO contacts / for auxiliary contacts: 6
  • Number of NC /for auxiliary contacts: 6
  • Tightening torque / with screw connection / minimum: 15 Nm
  • Tightening torque / for screw connection / maximum: 22 Nm
  • Design of the device: Fixed installation
  • Frame size of the separation pad: 00 and 000
  • Design size of the circuit breaker: 2
  • Limited short-circuit current (IQ): 100000 A.
  • Mounting type: Floor mounting
  • Operating power / at AC-23 A / at 400 V: 90000 W
  • Operating power / at AC-23 A / at 690 V: 132 kW
  • Forward current / with switch closed / at 690 V / with combination switch + AM fuse / maximum permissible: 27300 A.
  • Forward current / with closed switch / at 690 V / with combination switch + gG fuse / maximum permissible: 16870 A.
  • Forward current / with switch closed / for combination switch + fuse / at 500 V / maximum permissible: 18200 A.
  • Forward current / the fuse / at 400 V / maximum permissible: 18000 A.
  • Forward current / the fuse / at 690 V / maximum permissible: 33200 A.
  • Suitability for use / main switch: Yes
  • Suitable for use / switch disconnectors: Yes
  • Suitable for use / EMERGENCY STOP switch: Yes
  • Suitable for use / safety switch: Yes
  • Suitable for use / Maintenance/Repair switch: Yes
  • All mounting positions permitted
  • Electrical life (switching cycles) / at AC-23 A / at 440 V: 8000
  • Electrical life (switching cycles) / at AC-23 A / at 690 V: 5000
  • Electrical life (switching operations) / at DC-23 A / at 440 V: 1000
  • Mechanical life (cycles) / typical: 12000
  • Insulation voltage (UI) 1000 V
  • Position / of actuator: Front
  • Position / manual drive: After the first pole
  • Product extension / auxiliary switch: Yes
  • Product extension / optional / lockable: Yes
  • Product extension / optional / fuse monitoring: Yes
  • Protection class IP: IP00
  • Protection class IP / with switch closed / with aperture or cable shoe cover: IP00
  • Surge voltage resistance: 12 kV
  • Ambient temperature / during operation / minimum: -25 °C.
  • Ambient temperature / during operation / maximum: 70 °C.
  • Power loss/maximum 99.6 W.
  • Pollution level 3
  • Type of connectable conductor cross-sections / for copper conductors / multi-wired / with cable lugs / according to DIN 46234: 1x (2.5 ... 95 mm²), 2x (2.5 ... 50 mm²) / 1x (AWG 12 ... 1/0), 2x (AWG 12 ... 6)
  • Type of connectable conductor cross-sections / for copper conductors / multi-wired / with cable lugs / according to DIN 46235: 1x (25 ... 70 mm²), 2x (25 ... 50 mm²
  • Type of connectable conductor cross-sections / for Cu power rails: 1x (20 x 3 mm²)
Type

3KF circuit breakers with fuses

Product type

Circuit breaker

Fuse size

00

Number of pins

3

RoHS-compliant

Yes

Dim

(W x H x D) 192.3 x 150 x 155 mm

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Nominal voltage

690 V AC

Width

192.3 mm

Height

150 mm

Depth

155 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864049 Siemens 3KF23160MF51 Circuit breaker Fuse size = 00 160 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864049 Siemens 3KF23160MF51 Circuit breaker Fuse size = 00 160 A 690 V AC 1 pc(s)

Description

Switch disconnectors with 3KF SITOR, 160A, size: 2, 3-pole, for NH fuse sizes 000 and 00 for semiconductor protection, front-wheel drive, center, basic unit without handle, flat connection without fuses

This text is machine translated.