
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
- Width
30 mm
AC/DC
100 A
690 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
690
440
8.48
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743180 Siemens 3NA31306 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 100 A 690 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1743180 Siemens 3NA31306 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 100 A 690 V 3 pc(s)
Description
Scope of delivery
- 3 x NH fuse link.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































