
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
690 V
- Width
30 mm
AC/DC
125 A
690 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
690
440
10.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743181 Siemens 3NA31326 Fuse holder inset with blown fuse indicator Fuse size = 1 125 A 690 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1743181 Siemens 3NA31326 Fuse holder inset with blown fuse indicator Fuse size = 1 125 A 690 V 3 pc(s)
Description
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































