
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
500 V
- Width
71.2 mm
AC/DC
630 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
440
44.8
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704515 Siemens 3NA3372 Fuse holder inset Fuse size = 3 630 A 500 V 1 pc(s)
Datasheet 1704515 Siemens 3NA3372 Fuse holder inset Fuse size = 3 630 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704515 Siemens 3NA3372 Fuse holder inset Fuse size = 3 630 A 500 V 1 pc(s)
Description
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































