There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuse holder inset
0
Yes
3 pc(s)
50 A
50 A
with blown fuse indicator
120 kA
gG
690 V
Fuse size 000 - 4
21 mm
AC/DC
50 A
690 V
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
690
250
4.74
not relevant
Datasheet 1749063 Siemens 3NA38206KJ Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 50 A 690 V 3
User & Safety Instructions 1749063 Siemens 3NA38206KJ Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 50 A 690 V 3
The necessary accessories are required to use the article as described.