• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NA6122 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 63 A 500 V 3 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
1
Nominal current - rounded value
63 A
RoHS-compliant
Yes
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 11.00 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

1

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Switch-off capacity

120 kA

Duty class

gG

Size

1

Nominal voltage

500 V

Suitable for

Fuse size 000 - 4

Width

30 mm

AC/DC

63 A

500 V

120 A

gL/gG (cable protection/equipment protection)

Combination fuse status indicator

500

440

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744227 Siemens 3NA6122 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 63 A 500 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1744227 Siemens 3NA6122 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 63 A 500 V 3 pc(s)

Description

Power contactor, AC-3 7 A, 3 kW / 400 V 1 NC, 100 V AC, 50 Hz 100-110 V, 60 Hz 3-pole, Size S00 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2015-1AG62

More interesting products

(*All information is plus legal VAT)