• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NA61306 Fuse holder inset Fuse size = 1 100 A 690 V 3 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
1
Nominal current - rounded value
100 A
RoHS-compliant
Yes
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 46.66 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

1

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

100 A

Nominal current - rounded value

100 A

Switch-off capacity

120 kA

Duty class

gG

Size

1

Nominal voltage

690 V

Width

30 mm

AC/DC

100 A

690 V

120 A

gL/gG (cable protection/equipment protection)

Combination fuse status indicator

690

440

8.48

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749445 Siemens 3NA61306 Fuse holder inset Fuse size = 1 100 A 690 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1749445 Siemens 3NA61306 Fuse holder inset Fuse size = 1 100 A 690 V 3 pc(s)

Description

Contactor, AC-1, 60 A, 48 V DC, 4-pole, Size S2, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2

More interesting products

(*All information is plus legal VAT)