• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NA62246 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 80 A 690 V 3 p

Image similar
Product type
Fuse holder inset
Fuse size
2
Nominal current - rounded value
80 A
RoHS-compliant
Yes
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 61.66 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

2

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

80 A

Nominal current - rounded value

80 A

Model

with blown fuse indicator

Switch-off capacity

120 kA

Duty class

gG

Size

2

Nominal voltage

690 V

Suitable for

Fuse size 000 - 4

Width

47.2 mm

AC/DC

80 A

690 V

120 A

gL/gG (cable protection/equipment protection)

Combination fuse status indicator

690

440

6.6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744325 Siemens 3NA62246 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 80 A 690 V 3 p

User & Safety Instructions

User & Safety Instructions 1744325 Siemens 3NA62246 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 80 A 690 V 3 p

Description

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 32 A, operating power / at AC-23 A 400 V: 11.5 kW, front-mounted, rotary operating mechanism, Red / yellow, 4-hole mounting of the handle The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile and global applications possible thanks to international IEC, UL and marine approvals. 3. Degree of protection IP65 with encapsulated housing for outdoor applications. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 250 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)