• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NA62524 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 2 315 A 400 V 3 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
2
Nominal current - rounded value
315 A
RoHS-compliant
Yes
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 24.00 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

2

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

315 A

Nominal current - rounded value

315 A

Switch-off capacity

120 kA

Duty class

gG

Nominal voltage

400 V

Suitable for

Fuse size 000 - 4

Width

57.8 mm

AC

315 A

400 V

120 A

gL/gG (cable protection/equipment protection)

Combination fuse status indicator

400

25.07

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749447 Siemens 3NA62524 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 2 315 A 400 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1749447 Siemens 3NA62524 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 2 315 A 400 V 3 pc(s)

Description

LV HRC fuse element, NH000, In: 16 A, gG, Un AC: 500 V, Un DC: 250 V, Combined indicator, Insulated grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)