• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NB11264KK11 Fuse holder inset Fuse size = 1L 200 A 2 pc(s)

1/2
Image similar
Product type
Fuse holder inset
Fuse size
1L
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
200 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 492.50 / piece)
€ 985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

1L

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Content

2 pc(s)

Nominal current

200 A

Nominal current - rounded value

200 A

Duty class

aR

Size

1L

DC

200 A

aR (accompanied semiconductor protection)

Top fuse status indicator

1250

50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741352 Siemens 3NB11264KK11 Fuse holder inset Fuse size = 1L 200 A 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1741352 Siemens 3NB11264KK11 Fuse holder inset Fuse size = 1L 200 A 2 pc(s)

Description

SITOR fuse link, with slotted blade contacts, NH3L, In: 800 A, aR, Un DC: 1250 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)