
Number (Package size 20 pc(s))
Total (€ 10.00 / piece)
€ 199.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W) 38 mm x 10 mm
- Content
20 pc(s)
- Duty class
gR
- Width
10 mm
- Length
38 mm
10 A
10x38 mm
AC
10 A
690 V
Other
gR (general purpose semiconductor protection)
100 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2870344 Siemens 3NC10100MK Torpedo fuse holder inset 20 pc(s)
User & Safety Instructions
User & Safety Instructions 2870344 Siemens 3NC10100MK Torpedo fuse holder inset 20 pc(s)
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































